SKF 6204-2RSL 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 207-6471
- Mfr. Part No.:
- 6204-2RSL
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save $25.55
View bulk pricing optionsSubtotal (1 unit)*
$28.96
(exc. GST)
$31.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.96 | - |
| 5 + | $23.85 | $25.55 |
*price indicative
- RS Stock No.:
- 207-6471
- Mfr. Part No.:
- 6204-2RSL
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.5kN | |
| Standards/Approvals | No | |
| Series | 6204 | |
| Bore Type | Parallel | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.5kN | ||
Standards/Approvals No | ||
Series 6204 | ||
Bore Type Parallel | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, 47mm Outside Diameter, 13.5 kN Dynamic Load Rating - 6204-2RSL
This ball bearing is an essential component for various industrial applications, facilitating smooth rotational movement in machinery. Its durability and reliability make it suitable for environments that demand precise performance. The sealed design offers enhanced protection against contaminants, thereby prolonging the bearing's lifespan.
Features & Benefits
• Single row design for effective load handling
• Sealed on both sides to prevent contamination
• Manufactured from high-quality steel for increased longevity
• Designed for a radial load capacity of 13.5kN
• Steel cage ensuring optimal ball spacing
Applications
• Used in automation equipment for dependable operation
• Suitable for electrical motors that need smooth performance
• Employed in mechanical systems needing high load efficiency
• Common in machinery where reduced friction is important
What is the recommended method for installation?
It is recommended to align the bearing with the shaft and housing carefully to ensure a proper fit.
How should it be maintained for optimal performance?
Regular lubrication in accordance with application conditions is recommended to sustain efficiency.
Can it handle heavy loads?
Yes, it can support substantial loads without compromising its functionality, with a dynamic load rating of 13.5kN.
Is it compatible with various shaft sizes?
It is specifically designed to fit shafts with a 20mm internal diameter, ensuring suitability for relevant applications.
How does the sealing arrangement affect performance?
The dual sealing protects against dirt and moisture, enhancing durability and reliability.
Related links
- SKF 6204 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2RSH/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204 TN9/C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2RSH 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF W 6204-2RS1/VP311 1 Row Ball Bearing - 20 mm ID, 47 mm OD
