SKF 6003-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 207-6461
- Mfr. Part No.:
- 6003-2RSLTN9/C3VT162
- Brand:
- SKF
This image is representative of the product range
Subtotal (1 unit)*
$29.98
(exc. GST)
$32.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.98 |
*price indicative
- RS Stock No.:
- 207-6461
- Mfr. Part No.:
- 6003-2RSLTN9/C3VT162
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Ball Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3.25kN | |
| Dynamic Load Rating | 6.37kN | |
| Standards/Approvals | No | |
| Series | 6003 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Ball Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3.25kN | ||
Dynamic Load Rating 6.37kN | ||
Standards/Approvals No | ||
Series 6003 | ||
Bore Type Cylindrical | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IT
- RS Stock No. 2076360
- Mfr. Part No. 6003-2RSH/C3GJN
Each
$39.69
- RS Stock No. 2337101
- Mfr. Part No. 6003 TN9/C3
Each
$32.11
- RS Stock No. 0310954
- Mfr. Part No. 6003-2Z-L207-C3
Each
$17.69
- RS Stock No. 7192042
- Mfr. Part No. E2.6003-2Z/C3
Each
$13.23
Related links
- SKF 6205-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6003-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003 TN9/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6203-2RSLTN9/C3VT162 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- FAG 6003-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF W 6003-2Z 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD












