SKF 6003-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 207-6360
- Mfr. Part No.:
- 6003-2RSH/C3GJN
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save $35.15
View bulk pricing optionsSubtotal (1 unit)*
$39.69
(exc. GST)
$43.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.69 | - |
| 5 + | $32.66 | $35.15 |
*price indicative
- RS Stock No.:
- 207-6360
- Mfr. Part No.:
- 6003-2RSH/C3GJN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3.25kN | |
| Dynamic Load Rating | 6.37kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6003 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3.25kN | ||
Dynamic Load Rating 6.37kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6003 | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 6003 Series Deep Groove Ball Bearing, 17mm Inside Diameter, 35mm Outside Diameter - 6003-2RSH/C3GJN
This deep groove ball bearing is designed to support radial and moderate axial loads in rotating assemblies common to automation and mechanical systems. It features a sealed end arrangement and a cylindrical bore, making it suitable for equipment requiring protection from contaminants while maintaining smooth rotation at elevated speeds.
Features and Benefits:
• Sealed ends limit contamination ingress and reduce maintenance
• Cylindrical bore simplifies shaft fitting and alignment
• Single-row configuration offers straightforward load handling
• Sheet metal cage reduces mass while maintaining ball spacing
• C3 internal clearance accommodates thermal expansion
• High limiting speed enhances performance in fast-rotating systems
• Cylindrical bore simplifies shaft fitting and alignment
• Single-row configuration offers straightforward load handling
• Sheet metal cage reduces mass while maintaining ball spacing
• C3 internal clearance accommodates thermal expansion
• High limiting speed enhances performance in fast-rotating systems
Applications
• Suitable for high-speed electric motor spindles in automation
• Ideal for precision fans and blowers in electronics cooling
• Used with rotary encoders and small gearbox inputs
• Can be used for pump shafts in Compact fluid systems
• Suitable for conveyor rollers in light-duty material handling
• Ideal for precision fans and blowers in electronics cooling
• Used with rotary encoders and small gearbox inputs
• Can be used for pump shafts in Compact fluid systems
• Suitable for conveyor rollers in light-duty material handling
What material composes the rolling elements and how does that affect wear?
The balls are MADE from steel which provides good hardness and wear resistance for industrial duty cycles.
How does the internal clearance influence installation tolerances?
The increased C3 clearance allows for shaft expansion and can tolerate greater interference fits without inducing excessive preload.
What limits the maximum safe rotational speed?
The limiting speed specification defines the rotational threshold
operation below that Value helps prevent heat build-up and bearing degradation.
How do the dynamic and static load capacities relate to selection?
The dynamic capacity indicates continuous load support during rotation whereas the static rating relates to load resistance when stationary
both inform suitable load margins for application design.
Related links
- SKF 6003-2RSH 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSH/C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003 TN9/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6204-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6205-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6004-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
