SKF 6018-2RS1/C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 207-6437
- Mfr. Part No.:
- 6018-2RS1/C3
- Brand:
- SKF
Subtotal (1 unit)*
$274.10
(exc. GST)
$301.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.10 |
*price indicative
- RS Stock No.:
- 207-6437
- Mfr. Part No.:
- 6018-2RS1/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 50kN | |
| Dynamic Load Rating | 60.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6018 | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 50kN | ||
Dynamic Load Rating 60.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6018 | ||
Limiting Speed 2800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 90 mm ID and 140 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- SKF 6018-2RS1 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2Z 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6313-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
