FAG 6018-2Z 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 260-0436
- Mfr. Part No.:
- 6018-2Z
- Brand:
- FAG
Subtotal (1 unit)*
$221.58
(exc. GST)
$243.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.58 |
*price indicative
- RS Stock No.:
- 260-0436
- Mfr. Part No.:
- 6018-2Z
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 49.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 62kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 60-2Z | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 49.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 62kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 60-2Z | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
The FAG deep groove ball bearing has 90 mm bore diameter and 24 mm width with 15.5 calculation factor.
Operating temperature -20 to 120 °C
Related links
- FAG 6018-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2Z 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-2RSR 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018-2Z/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
