SKF 6003-2RSL 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 207-6362
- Mfr. Part No.:
- 6003-2RSL
- Brand:
- SKF
Subtotal (1 unit)*
$25.41
(exc. GST)
$27.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.41 |
*price indicative
- RS Stock No.:
- 207-6362
- Mfr. Part No.:
- 6003-2RSL
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.25kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.37kN | |
| Bore Type | Parallel | |
| Series | 6003-2RSL | |
| Standards/Approvals | No | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.25kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.37kN | ||
Bore Type Parallel | ||
Series 6003-2RSL | ||
Standards/Approvals No | ||
Limiting Speed 22000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 0 Extra Light Series Ball Bearing, 6.37 kN Dynamic Load Rating, 35mm Outside Diameter - 6003-2RSL
This ball bearing is designed for high performance across various applications. The single row deep groove ball bearing features an inside diameter of 17mm and an outside diameter of 35mm, making it suitable for environments with limited space. Its sealed design enhances durability by effectively keeping contaminants at bay for consistent operation.
Features & Benefits
• Sealed design to prevent entry of contaminants
• High dynamic load rating of 6.37kN
• Constructed from durable steel for longevity
• Standard tolerance facilitates easy integration
Applications
• Used in motors for smooth operation
• Ideal for electronic devices that require compact bearings
• Applicable in mechanical components subjected to moderate loads
Can it handle high rotational speeds?
Yes, it has a limiting speed of 22000r/min.
Will it maintain performance in harsh environments?
The sealed design provides effective protection against dust.
- RS Stock No. 2076364
- Mfr. Part No. 6003-Z
Each
$10.74
- RS Stock No. 4419997
- Mfr. Part No. 6003-2RSH
Each
$18.59
- RS Stock No. 2867625
- Mfr. Part No. 6003-2Z
Each
$15.54
Related links
- SKF 6003-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSH 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2Z/C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2Z/C3GJN 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003/C3 1 Row Ball Bearing - 17 mm ID, 35 mm OD












