SKF 51201 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 207-6293
- Distrelec Article No.:
- 304-22-107
- Mfr. Part No.:
- 51201
- Brand:
- SKF
Subtotal (1 unit)*
$31.56
(exc. GST)
$34.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.56 |
*price indicative
- RS Stock No.:
- 207-6293
- Distrelec Article No.:
- 304-22-107
- Mfr. Part No.:
- 51201
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 11mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 13.3kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Thrust Ball | |
| Flange Outside Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 11mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 13.3kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Thrust Ball | ||
Flange Outside Diameter 28mm | ||
SKF Ball Bearing, Thrust Bearing Type, Open Ended, 12mm ID, 28mm OD - 51201
Do your machine a good turn by fitting this ball bearing from SKF to its shaft. Made from high-strength bearing steel, this thrust-type bearing is able to support loads applied along the axis. The balls are caged to keep them evenly spaced, while ground-bore shaft washers are on hand to achieve a snug fit that minimises vibration. This supports smooth and quiet running and cuts down on wear and tear. Thanks to a limiting speed of 11,000 revolutions per minute, you can be sure the bearing keeps pace when motor speeds go up a gear. An inside diameter of 12mm and a race width of 11mm means this compact bearing has no trouble fitting into tool heads and portable equipment.
• Cylindrical shape for quick and easy fitting
• Pulls apart to make maintenance and servicing a cinch
• Interchangeable components for adaptability
Applications
• Automotive industry
• Agricultural equipment
• Industrial automation
• Domestic appliances
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 12 mm ID and 28 mm OD.
What loads can this ball bearing handle during use?
Bearing material is of bearing steel
Cylindrical bore type
A dynamic load rating of 13.3kN means this ball bearing can handle heavy axial loads while it's in motion.
Related links
- RS PRO 51201 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSH 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2Z/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001-2RS1 1 Row Ball Bearing - 12 mm ID, 28 mm OD
