SKF 6216-2RS1 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 207-6579
- Mfr. Part No.:
- 6216-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$250.25
(exc. GST)
$275.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 5 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.25 |
*price indicative
- RS Stock No.:
- 207-6579
- Mfr. Part No.:
- 6216-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 55kN | |
| Dynamic Load Rating | 72.8kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 6216 | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 55kN | ||
Dynamic Load Rating 72.8kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 6216 | ||
Limiting Speed 3000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 80mm ID, 140mm OD - 6216-2RS1
When you need an all-rounder, turn to this ball bearing from SKF. Its deep-groove design makes it a versatile choice, as it accommodates radial and axial loads in both directions. The bearing achieves very high rotational speeds up to 3000r/min thanks to an optimised, low-vibration design. This sturdy rolling unit is made from durable steel to resist moisture and corrosion even in hot and humid environments. As both sides are sealed off to keep lubricant in and contaminants out, the rolling parts are protected and you'll spend less time on maintenance.
Features & Benefits
• Dynamic load rating of 72.8kN to support demanding industrial applications
• Sheet metal cage keeps rolling parts separated during use, reducing wear and tear
• Single-row, non-separable design makes it easy to mount without fiddling with extra parts
• Comes pre-filled with grease so it's lubricated for life, to ensure smooth movement and long service
Applications
• Pharmaceutical manufacturing
• Printing presses
• Food and beverage industry
What's the race width of this ball bearing?
The bearing has a race width of just 26mm, so it won't take up too much axle space in your machinery.
Related links
- SKF 6216-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
