Subtotal (1 unit)*
$201.25
(exc. GST)
$221.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.25 |
*price indicative
- RS Stock No.:
- 207-6313
- Mfr. Part No.:
- 51309
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 153kN | |
| Dynamic Load Rating | 76.1kN | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 153kN | ||
Dynamic Load Rating 76.1kN | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Bearing Type Thrust Ball | ||
SKF Thrust Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 51309
This thrust ball bearing is a key component designed for applications requiring single direction thrust load support. With an inside diameter of 45mm and an outside diameter of 85mm, it is engineered to handle various mechanical tasks efficiently, especially in automation and machinery settings.
Features & Benefits
• Open type design allows for easy lubrication access
• Static load rating of 153 kN ensures reliability under heavy loads
• Lightweight at 0.66kg aids in reducing overall assembly weight
• Single row configuration for compact installations
Applications
• Utilised in mechanical systems where axial loads occur
• Effective in automation equipment and machinery setups
• Suitable for various electrical installations requiring thrust support
• Can be used in industrial machinery for enhanced efficiency
What type of sealing is used in this bearing?
This bearing features an open type sealing arrangement, allowing for easy maintenance and lubrication.
How does the bearing's load rating affect its performance?
The dynamic load rating of 76.1 kN ensures it can reliably handle high-speed applications, while the static load rating of 153 kN provides the strength needed for heavy axial loads.
What is the significance of the bearing width?
The race width of 28mm contributes to stabilising the bearing under load, ensuring better performance in thrust applications.
What materials are used in its construction?
It is constructed from high-quality steel for both the bearing and the balls, ensuring strength and durability, while the cage material is made from sheet metal for additional support.
Related links
- NTN 51309 1 Row Thrust Ball Bearing - 45 mm ID, 85 mm OD
- SKF 53309 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1NR 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 62209-2RS1 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C5 1 Row Ball Bearing - 45 mm ID, 85 mm OD
