SKF 6209-Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD

Subtotal (1 unit)*

$123.40

(exc. GST)

$135.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.40

*price indicative

RS Stock No.:
207-6537
Mfr. Part No.:
6209-Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

21.6kN

Dynamic Load Rating

35.1kN

Series

6209-Z SKF Explorer

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

11000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, Cylindrical Bore Type, 21.6kN Static Load Rating, 45mm ID, 85mm OD - 6209-Z


Crank up equipment efficiency with the help of this ball bearing from SKF. Designed with a simple, single-row profile that minimises friction, vibration and noise during use, it whizzes along at high speeds of up to 11,000 rotations per minute. Deep raceway grooves allow this small but mighty unit to take on radial and axial loads in both directions. Thanks to integrated sealing, lubricants are kept in and contaminants out for a longer service life with less maintenance to boot.

Features & Benefits


• Robust steel body resists corrosion in moist and humid conditions

• Sheet metal cage keeps rolling parts in place during use

• Slimline race width of 19mm fits inside tight spaces and compact machinery

Applications


• Pulp and paper mills

• Medical research facilities

• Food and beverage production

What's the load rating of this ball bearing?


Its dynamic load rating is 35.1kN and its static load rating is 21.6kN. This tells you it's up to the challenge of high-force industrial applications.

Is this bearing unshielded for lubrication?


Yes, the component is unshielded at one end, allowing you to apply your own lubricant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy