SKF 51136 M 1 Row Ball Bearing - 180 mm ID, 225 mm OD

Subtotal (1 unit)*

$2,576.55

(exc. GST)

$2,834.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,576.55

*price indicative

RS Stock No.:
207-6288
Mfr. Part No.:
51136 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

180mm

Outside Diameter

225mm

Race Width

34mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

570kN

Dynamic Load Rating

135kN

Standards/Approvals

No

Series

1 Extra Light Thrust

Bore Type

Parallel

Limiting Speed

2200rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
DE
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 180 mm ID and 225 mm OD.

Bearing material is of bearing steel

Cylindrical bore type

  • RS Stock No. 0461718
  • Mfr. Part No. 51236 M
Each
$4,940.62
  • RS Stock No. 2077012
  • Mfr. Part No. 61836/C3
Each
$1,814.82
  • RS Stock No. 0462301
  • Mfr. Part No. 16036/C3
Each
$3,046.27
  • RS Stock No. 0460523
  • Mfr. Part No. 61836 MA
Each
$3,001.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy