SKF 51134 M 1 Row Ball Bearing - 170 mm ID, 215 mm OD

Subtotal (1 unit)*

$2,401.90

(exc. GST)

$2,642.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,401.90

*price indicative

RS Stock No.:
207-6287
Mfr. Part No.:
51134 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

170mm

Product Type

Ball Bearing

Outside Diameter

215mm

Race Width

34mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

540kN

Dynamic Load Rating

133kN

Series

1 Extra Light Thrust

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

2200rpm

Bearing Type

Thrust Ball

The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 170 mm ID and 215 mm OD.

Bearing material is of bearing steel

Cylindrical bore type

  • RS Stock No. 0461849
  • Mfr. Part No. 51234 M
Each
$4,462.76
  • RS Stock No. 0461563
  • Mfr. Part No. 61834/C3
Each
$1,697.73
  • RS Stock No. 2330637
  • Mfr. Part No. 6022 MAS/P54S1
Each
$1,934.41
  • RS Stock No. 0461271
  • Mfr. Part No. 6234 M
Each
$6,205.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy