SKF 6022 MAS/P54S1 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 233-0637
- Mfr. Part No.:
- 6022 MAS/P54S1
- Brand:
- SKF
Subtotal (1 unit)*
$1,934.41
(exc. GST)
$2,127.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,934.41 |
*price indicative
- RS Stock No.:
- 233-0637
- Mfr. Part No.:
- 6022 MAS/P54S1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 73.5kN | |
| Dynamic Load Rating | 85.2kN | |
| Series | 6022 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 73.5kN | ||
Dynamic Load Rating 85.2kN | ||
Series 6022 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearing has 73.5 kN basic static load rating(Co) and 85.2 kN basic dynamic load rating. It has low friction and are optimized for low noise and low vibration which enables high rotational speeds. It accommodate radial and axial loads in both directions, easy to mount, and require less maintenance than other bearing types. It has 5000 r/min limiting speed and 8000 r/min reference speed.
High quality and performance capabilities
Increased reliability and provide long bearing and lubricant service life
- RS Stock No. 0461462
- Mfr. Part No. 1320 K/C3
Each
$2,530.66
- RS Stock No. 0460192
- Mfr. Part No. 2220 K/C3
Each
$2,411.55
- RS Stock No. 2851254
- Mfr. Part No. 1201 ETN9
Each
$70.15
Related links
- SKF 6022 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2RS1 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2RS1/C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR-C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2Z 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD












