FAG 61834-M-C3 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- RS Stock No.:
- 312-784
- Mfr. Part No.:
- 61834-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
$1,965.73
(exc. GST)
$2,162.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,965.73 |
*price indicative
- RS Stock No.:
- 312-784
- Mfr. Part No.:
- 61834-M-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 170mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 22mm | |
| Cage Material | Machined Brass | |
| Race Material | 52100 Chrome Steel | |
| Ball Material | Chrome Steel 52100 | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 73000N | |
| Dynamic Load Rating | 65000N | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5300rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 170mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 22mm | ||
Cage Material Machined Brass | ||
Race Material 52100 Chrome Steel | ||
Ball Material Chrome Steel 52100 | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 73000N | ||
Dynamic Load Rating 65000N | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 5300rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 215mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is designed to provide reliable and efficient performance in various industrial applications. Crafted with precision and built to last, it features a solid brass cage that ensures optimal rolling element guidance. Capable of withstanding substantial radial loads, its dimensional stability up to 150°C makes it ideal for challenging operating conditions. This bearing stands out for its noteworthy functions, offering robust solutions without the need for grease lubrication.
Robust design that enhances durability under heavy loads
Solid brass cage optimises the guidance of rolling elements
Operating temperature range allows for diverse application environments
Not sealed providing flexibility in lubrication methods
Normal tolerance class ensures compatibility with a variety of machinery
Related links
- SKF 61834/C3 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- SKF 61834 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- SKF 51134 M 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- NTN 6834 1 Row Ball Bearing - 170 mm ID, 215 mm OD
- NTN 6834ZZ/2AS 1 Row Deep Groove Ball Bearing - 170 mm ID, 215 mm OD
- FAG 6224-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6320-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 51134 Ball Bearing - 170 mm ID, 215 mm OD
