SKF 51132 M 1 Row Ball Bearing - 160 mm ID, 200 mm OD

Subtotal (1 unit)*

$2,369.36

(exc. GST)

$2,606.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,369.36

*price indicative

RS Stock No.:
207-6286
Mfr. Part No.:
51132 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

160mm

Outside Diameter

200mm

Race Width

31mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Static Load Rating

465kN

Internal Clearance

CN

Dynamic Load Rating

112kN

Series

1 Extra Light Thrust

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

2400rpm

Race Type

Grooved

Bearing Type

Thrust Ball

COO (Country of Origin):
DE

SKF Ball Bearing, 160 mm ID, 200 mm OD - 51132 M


When you need a reliable bearing to accommodate an axial thrust in one direction, try this thrust ball bearing from SKF. It's designed to transfer thrust loads applied on the shaft and prevent the shaft from drifting in the axial direction. It's constructed from durable bearing steel which ensures low-friction operation and a long service life. As it meets both British and EU electrostatic discharge standards, you can be assured of its safety. Single direction thrust bearings of this kind are suitable for use where there's no radial force applied. You'll find them commonly used in the automotive, marine and aerospace industries.

• Open end type

• Inside diameter of 160 mm

• Outside diameter of 200 mm

• Race width of 31 mm

Application Information


• Gearboxes and clutches

• Agricultural equipment

When should I use a single direction thrust bearing?


Single direction thrust bearings can be used wherever a high axial load capacity is needed, but there's no radial force to accommodate. They're often found in cars, machine tools and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy