SKF 61832 MA 1 Row Ball Bearing - 160 mm ID, 200 mm OD

Subtotal (1 unit)*

$2,085.02

(exc. GST)

$2,293.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,085.02

*price indicative

RS Stock No.:
233-0638
Mfr. Part No.:
61832 MA
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

160mm

Product Type

Ball Bearing

Outside Diameter

200mm

Race Width

20mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Static Load Rating

64kN

Internal Clearance

CN

Dynamic Load Rating

49.4kN

Standards/Approvals

No

Series

61832

Bore Type

Parallel

Limiting Speed

4000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
FR
The SKF deep groove ball bearing has 64 kN basic static load rating(Co) and 49.4 kN basic dynamic load rating. It has low friction and are optimized for low noise and low vibration which enables high rotational speeds. It accommodate radial and axial loads in both directions, easy to mount, and require less maintenance than other bearing types. It has 4000 r/min limiting speed and 6300 r/min reference speed.

High quality and performance capabilities

Machined brass cage, outer ring centred

Increased reliability and provide long bearing and lubricant service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy