SKF 51126 1 Row Ball Bearing - 130 mm ID, 170 mm OD

Subtotal (1 unit)*

$453.54

(exc. GST)

$498.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.54

*price indicative

RS Stock No.:
207-6284
Mfr. Part No.:
51126
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

130mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

30mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

440kN

Dynamic Load Rating

119kN

Bore Type

Parallel

Series

1 Extra Light Thrust

Standards/Approvals

No

Limiting Speed

2600rpm

Bearing Type

Thrust Ball

SKF Ball Bearing, 170mm Outside Diameter, 119 kN Dynamic Load Rating - 51126


This thrust ball bearing is tailored for applications that require high load capacity and dependability. It facilitates smooth rotational movement while minimising friction. Constructed from robust steel, this bearing assures durability under various operational conditions, making it an essential part of mechanical systems subject to thrust loads.

Features & Benefits


• Open type design allows for easy maintenance

• High load ratings support various mechanical applications

• Steel construction enhances longevity under stress

• Suitable for low-speed applications where axial loads are significant

• Single row configuration simplifies installation and alignment

• Parallel bore type ensures compatibility with standard fittings

Applications


• Stabilising rotating machinery components

• Systems that require effective axial load handling

• Used in automotive and industrial machinery settings

What type of loading is suitable for this product?


It is specifically designed for axial loads and is optimal for high load applications.

Can this bearing be used in high-speed environments?


While it is robust, it performs best in low-speed applications due to its design.

Is it easy to install in existing systems?


Yes, its single row configuration and parallel bore type facilitate straightforward installation.

What should be considered for compatibility with other components?


Check the dimensions and load ratings to ensure proper fit and function in your application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy