SKF 6219/C3VL0241 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 207-6597
- Mfr. Part No.:
- 6219/C3VL0241
- Brand:
- SKF
Subtotal (1 unit)*
$4,926.22
(exc. GST)
$5,418.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,926.22 |
*price indicative
- RS Stock No.:
- 207-6597
- Mfr. Part No.:
- 6219/C3VL0241
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 81.5kN | |
| Dynamic Load Rating | 114kN | |
| Series | 6219 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 81.5kN | ||
Dynamic Load Rating 114kN | ||
Series 6219 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
SKF Ball Bearing, 95 mm ID, 170 mm OD - 6219/C3VL0241
Looking for a reliable means to connect a rotating shaft to a stationary motor? This ball bearing from SKF is designed to rotate with the machine's parts and allow the shaft to glide along with it, reducing friction in the process. Made of high-quality steel, it's durable and long-lasting, so it's suitable for heavy-duty situations. You'll find bearings like this one used in applications where a machine's moving parts apply an axial load only.
• Inside diameter of 95 mm, outside diameter of 170 mm, so suited for compact applications
• Limiting speed of 1900 revolutions per minute (r/min) to handle high-speed operations without failure
• Low friction and minimal energy loss
• Light bearing mass of 4.25 kg with high strength-to-weight ratio
• Simple mounting – the shaft and housing washers can be installed separately
Application Information
• Automotive industry
• Mining and construction
• Medical equipment
• Pumps
• Agricultural machinery
What kind of loads are thrust bearings designed for?
Thrust bearings are designed specifically for low-load axial applications that run at high speeds. They're built to support the rotational movement of horizontal and vertical shafts.
- RS Stock No. 0505647
- Mfr. Part No. 6319/C3
Each
$766.44
- RS Stock No. 0462077
- Mfr. Part No. 1219 K
Each
$890.09
Related links
- SKF 6219/C3 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219 M/C3 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219-2RS1 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-C4 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-C4 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD












