SKF 7005 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- RS Stock No.:
- 207-5425
- Mfr. Part No.:
- 7005 CDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
$541.04
(exc. GST)
$595.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.04 |
*price indicative
- RS Stock No.:
- 207-5425
- Mfr. Part No.:
- 7005 CDGA/P4A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 5.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.56kN | |
| Series | 7005 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 56000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 5.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.56kN | ||
Series 7005 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 56000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- IT
SKF Angular Contact Ball Bearing, 15° Contact Angle, 47mm Outside Diameter - 7005 CDGA/P4A
This super-precision angular contact ball bearing features a bore diameter of 25mm and an outside diameter of 47mm, designed to accommodate both radial and axial loads simultaneously. With a basic dynamic load rating of 9.56kN and a static load rating of 5.2kN, it ensures stable performance under heavy loads at moderate speeds, making it an ideal choice for precision applications.
Features & Benefits
• Very high running accuracy of class P4A for precise operation
• High load carrying capacity supports heavy loads
• Designed for high speed and stiffness
• Effective load sharing without shims or additional devices
Applications
• Utilised in high-speed rotation machinery
• Suitable for low to moderate operating temperatures
What is the contact angle of this bearing?
The contact angle is 15 degrees.
How does the preload affect performance?
The preload class A provides a stiffness of 25 N/μm.
Related links
- SKF 7005 CDGB/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 ACD/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 CD/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 ACDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 ACDGB/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- FAG 7005-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- FAG 7005-B-XL-2RS-TVP 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7204 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
