FAG 7005-B-XL-2RS-TVP 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- RS Stock No.:
- 187-9490
- Mfr. Part No.:
- 7005-B-XL-2RS-TVP
- Brand:
- FAG
Subtotal (1 unit)*
$300.97
(exc. GST)
$331.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $300.97 |
| 13 - 24 | $292.57 |
| 25 + | $288.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-9490
- Mfr. Part No.:
- 7005-B-XL-2RS-TVP
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Plastic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 9.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Better World Product | Yes | |
| Limiting Speed | 8200rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Plastic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 9.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 16kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Better World Product Yes | ||
Limiting Speed 8200rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Schaeffler 0 Extra Light Series Ball Bearing, 25mm Inside Diameter, 47mm Outside Diameter - 7005-B-XL-2RS-TVP
Features & Benefits
Applications
What type of materials are used in the construction?
How does the sealing arrangement protect the bearing?
What does it mean when a bearing has a CN clearance?
Related links
- FAG 7005-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- FAG 7204-B-XL-2RS-TVP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- FAG 7204-B-XL-2RS-TVP-UO 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- FAG 7205-B-XL-2RS-TVP 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7203-B-XL-2RS-TVP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- FAG 7004-B-XL-2RS-TVP 1 Row Angular Contact Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- FAG 7201-B-XL-2RS-TVP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7206-B-XL-2RS-TVP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
