FAG 7005-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 47mm O.D
- RS Stock No.:
- 187-9491
- Mfr. Part No.:
- 7005-B-XL-TVP
- Brand:
- FAG
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$82.62
(exc. GST)
$90.88
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $82.62 |
13 - 24 | $80.31 |
25 + | $78.18 |
- RS Stock No.:
- 187-9491
- Mfr. Part No.:
- 7005-B-XL-TVP
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously
Moderate to high axial loads are present on one side
Rigid axial guidance is required
The bearing arrangement must be axially clearance-free or preloaded
High speeds are required under higher radial and axial loads
The bearing arrangement is to run quietly in addition to meeting the requirements stated above
Moderate to high axial loads are present on one side
Rigid axial guidance is required
The bearing arrangement must be axially clearance-free or preloaded
High speeds are required under higher radial and axial loads
The bearing arrangement is to run quietly in addition to meeting the requirements stated above
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 47mm |
Race Width | 12mm |
Ball Bearing Type | Single Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 1 |
Static Load Rating | 9.9kN |
Dynamic Load Rating | 16kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Race Material | Steel |
Partial Bearing Code | 7005 |
Race Type | Plain |
Related links
- FAG 7005-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing-...
- FAG 7303-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- FAG 7204-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- FAG 7205-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- FAG 7305-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- FAG 7305-B-XL-TVP-UO Single Row Angular Contact Ball Bearing- Open...
- FAG 7205-B-XL-TVP-UA Single Row Angular Contact Ball Bearing- Open...
- FAG 7205-B-XL-TVP-P5-UL Single Row Angular Contact Ball Bearing-...