- RS Stock No.:
- 205-8807
- Mfr. Part No.:
- 3305A
- Brand:
- RS PRO
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$57.61
(exc. GST)
$63.37
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $57.61 |
13 - 64 | $55.99 |
65 + | $46.08 |
- RS Stock No.:
- 205-8807
- Mfr. Part No.:
- 3305A
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
RS PRO Double Row Angular Contact Bearing
Introducing the range of RS PRO Double Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in 30° contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting radial and axial loads in either direction.
Features and Benefits:
- The high-quality RS PRO Double Row Angular Contact Bearings are ideal for applications that have high rotating speeds, as well as the need for radial and axial loads and high running accuracy
- Each bearing comes with a built-in 30° contact angle on each row, improving the rigidity of the bearing and allowing axial and radial loads in both directions
- This design also offers quicker and easier installation because only one bearing needs to be installed, rather than assembling a pair of bearings
- Sealed/shielded options are also available to eliminate unwanted contamination and preserve vital bearing lubrication
Applications:
An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:
- Agriculture
- Industrial Manufacturing
- Automotive
- Materials Handling
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 62mm |
Race Width | 25.4mm |
Ball Bearing Type | Double Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 2 |
Static Load Rating | 19.99kN |
Dynamic Load Rating | 31.36N |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Race Material | Steel |
Race Type | Plain |
Partial Bearing Code | 3305 |
Bearing Reference Number | 3305A |
Related links
- RS PRO 3305A-2RS Double Row Angular Contact Ball Bearing- Both...
- SKF 3305 ANR Double Row Angular Contact Ball Bearing- Open Type...
- SKF 3305ATN9 Double Row Angular Contact Ball Bearing- Open Type...
- SKF 7305 BEP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7305 BECBM Single Row Angular Contact Ball Bearing- Open Type...
- RS PRO 7305B Single Row Angular Contact Ball Bearing- Open Type...
- FAG 7305-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- SKF 7305 BECBP Single Row Angular Contact Ball Bearing- Open Type...