RS PRO 3204A-2Z 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.56

(exc. GST)

$50.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$45.56
13 - 64$44.28
65 +$36.45

*price indicative

RS Stock No.:
205-8786
Mfr. Part No.:
3204A-2Z
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

2

Contact Angle

30°

Static Load Rating

11.76kN

Internal Clearance

CN

Dynamic Load Rating

19.6N

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

14000rpm

Race Type

Plain

Model Number

3204A-2Z

Bearing Type

Double Row Angular Contact Ball

Non Compliant

COO (Country of Origin):
CN

RS PRO Double Row Angular Contact Bearing


Introducing the range of RS PRO Double Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in 30° contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting radial and axial loads in either direction.

Features and Benefits:


  • The high-quality RS PRO Double Row Angular Contact Bearings are ideal for applications that have high rotating speeds, as well as the need for radial and axial loads and high running accuracy

  • Each bearing comes with a built-in 30° contact angle on each row, improving the rigidity of the bearing and allowing axial and radial loads in both directions

  • This design also offers quicker and easier installation because only one bearing needs to be installed, rather than assembling a pair of bearings

  • Sealed/shielded options are also available to eliminate unwanted contamination and preserve vital bearing lubrication

  • Applications:


    An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:

  • Agriculture

  • Industrial Manufacturing

  • Automotive

  • Materials Handling

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    RS Better World
    Each
    $114.83
    Each
    $242.58

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy