SKF 7210 BECBP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 195-9566
- Mfr. Part No.:
- 7210 BECBP
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$211.15
(exc. GST)
$232.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $211.15 | - |
| 13 - 24 | $207.04 | 1% |
| 25 + | $201.44 | 4% |
*price indicative
- RS Stock No.:
- 195-9566
- Mfr. Part No.:
- 7210 BECBP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 9000rpm | |
| Race Type | Plain | |
| Model Number | 7210 | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 40kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 9000rpm | ||
Race Type Plain | ||
Model Number 7210 | ||
Bearing Type Single Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF Ball Bearing, 40 kN Dynamic Load Rating, 90 mm Outside Diameter - 7210 BECBP
This ball bearing from SKF is a single row angular contact bearing with a 50mm inside diameter and CN clearance. With a dynamic load rating of 40kN, this steel ball bearing is designed for high performance applications requiring precision and reliability.
Features & Benefits
• Single row angular contact ball bearing design
• Steel ball material for durability and strength
• CN clearance for precise operation
• 40kN dynamic load rating for high performance
• 2 Light series for lightweight applications
• 90mm outside diameter for versatility
Applications
• Ideal for use in automation systems
• Suitable for electronics and electrical • Reliable for mechanical industries requiring precision bearings
Can it handle high-speed applications?
Yes, this SKF ball bearing is designed for high-speed operations with a 40kN dynamic load rating.
Will it provide accurate performance?
The single row angular contact design ensures precise operation in various applications.
Is it suitable for heavy-duty industries?
Yes, this steel ball bearing is durable and reliable, making it ideal for heavy-duty mechanical applications.
Can it be used in harsh environments?
While it is not specifically designed for extreme conditions, this ball bearing can withstand typical industrial environments.
Is it compatible with standard mounting configurations?
Yes, this SKF ball bearing is designed to be easily mounted in most standard configurations for convenient installation.
Related links
- SKF 7210 BEP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CD/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGB/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BE-2RZP 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBJ 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
