INA 6205-C 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 191-3841
- Mfr. Part No.:
- 6205-C
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.71
(exc. GST)
$16.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $14.71 |
| 13 - 24 | $14.31 |
| 25 + | $13.91 |
*price indicative
- RS Stock No.:
- 191-3841
- Mfr. Part No.:
- 6205-C
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 15kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
- RS Stock No. 4090495
- Mfr. Part No. 6205 N
Each
$18.83
- RS Stock No. 1371660
- Mfr. Part No. 6205-C-2HRS
Each
$18.72
- RS Stock No. 2612622
Each (In a Pack of 5)
$11.132
Related links
- INA 6205-C-C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2HRS 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2Z-C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2HRS-C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205/C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-RSH 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH 1 Row Ball Bearing - 25 mm ID, 52 mm OD











