- RS Stock No.:
- 191-3839
- Mfr. Part No.:
- 6204-C
- Brand:
- INA
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.39
(exc. GST)
$11.43
(inc. GST)
Units | Per unit |
1 - 12 | $10.39 |
13 - 24 | $10.11 |
25 + | $9.85 |
- RS Stock No.:
- 191-3839
- Mfr. Part No.:
- 6204-C
- Brand:
- INA
Technical data sheets
Legislation and Compliance
Product Details
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 47mm |
Race Width | 14mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 6.6kN |
Dynamic Load Rating | 13.9kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6204 |
Race Type | Plain |
Related links
- INA 6302-C Single Row Deep Groove Ball Bearing- Open Type 15mm...
- INA 6203-C Single Row Deep Groove Ball Bearing- Open Type 17mm...
- INA 6202-C Single Row Deep Groove Ball Bearing- Open Type 15mm...
- INA 6201-C Single Row Deep Groove Ball Bearing- Open Type 12mm...
- INA 6305-C Single Row Deep Groove Ball Bearing- Open Type 25mm...
- INA 6206-C Single Row Deep Groove Ball Bearing- Open Type 30mm...
- FAG 6311-C Single Row Deep Groove Ball Bearing- 55mm I.D, 120mm O.D
- INA 6204-C-C3 Single Row Deep Groove Ball Bearing- Open Type 20mm...