FAG 6204-C-2HRS 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Get a bulk buy discount

Add 13 more to save $5.33

View bulk pricing options

Subtotal (1 unit)*

$15.56

(exc. GST)

$17.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$15.56-
13 - 24$15.15$5.33
25 +$14.75$20.25

*price indicative

RS Stock No.:
137-1655
Mfr. Part No.:
6204-C-2HRS
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

6.6kN

Internal Clearance

CN

Dynamic Load Rating

13.9kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

SCHAEFFLER Deep Groove Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204-C-2HRS


This steel deep groove ball bearing is built for reliable performance in mechanical systems. It has a 20mm inner diameter and 47mm outer diameter, with a single row design and Seals on both sides to protect against dirt and wear.

Features & Benefits


• High static load rating of 6.6 kN enhances application versatility
• Dynamic load rating of 13.9 kN supports demanding operations
• Both sides sealed, preventing ingress of dirt and moisture
• Single row design simplifies installation and maintenance
• Manufactured from steel for increased durability and reliability
• Parallel bore type ensures compatibility with standard applications

Applications


• Used in automation systems for precise mechanical movements
• Commonly found in electric motors for efficient performance
• Utilised in electronic devices to ensure smooth operation
• Employed in mechanical assemblies where space constraints exist
• Ideal for machinery requiring reliable operation under load

How does the sealing arrangement influence the bearing lifespan?


The sealing arrangement on both sides protects against contaminants, which helps maintain lubrication and reduces wear over time, thus significantly extending the lifespan of the bearing.

What factors should be considered when selecting this bearing for high-speed applications?


For high-speed operations, it is Crucial to consider the dynamic load rating and ensure that the operating conditions do not exceed the specified limits, as this will directly affect performance and longevity.

What advantages do sealed ball bearings provide over open designs?


Sealed ball bearings offer superior protection from dirt and moisture, reducing the frequency of maintenance and enhancing operational reliability in challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy