FAG 6204-C-2Z V 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

$13.39

(exc. GST)

$14.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.39

*price indicative

RS Stock No.:
260-0871
Mfr. Part No.:
6204-C-2Z V
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel Sheet Metal

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

6.6kN

Internal Clearance

CN

Dynamic Load Rating

14.7kN

Standards/Approvals

No

Series

Generation C

Bore Type

Cylindrical

Limiting Speed

20600rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
PT

Schaeffler Generation C Series Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204-C-2Z >V


This ball bearing is a single-row deep-groove component designed to support radial loads in rotating assemblies within automation, electronics and mechanical systems. It is a closed-end, cylindrical-bore bearing intended for medium-duty applications where Compact mounting and consistent rotational performance are required. The unit operates across a broad temperature span and is suitable for installations that demand a sealed, maintenance-friendly rolling element.

Features & Benefits


• 20600 r/min limiting speed enables high-speed rotor operation
• 14.7 kN dynamic load rating sustains continuous radial loading
• 6.6 kN static rating resists deformation under shock loads
• Steel sheet-metal cage gives dimensional stability at elevated speeds

**Applications**


• Suitable for precision motor assemblies in automation equipment
• Ideal for small gearbox input shafts in industrial drives
• Used for spindle support in electrical actuator modules
• Can be used for fan and blower shafts in electronic cooling systems

What mounting shoulder dimensions are required for correct seating?


The minimum shaft shoulder diameter for proper mounting is 25.6mm and the maximum housing shoulder diameter is 41.4mm to ensure secure axial locating.

What operational temperature limits should be observed during service?


The bearing is rated for operation between -20°C to 120°C

stay within this range for designed material and lubricant behaviour.

How should fillet and chamfer allowances be handled when designing housings?


Maximum permissible fillet radius at the shoulder is 1mm and minimum chamfer dimension is 1mm to avoid interference with ring edges.

What reference speed is used for thermal considerations during continuous duty?


Use the reference speed of 18100 r/min when calculating steady-state thermal and lubrication performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy