SKF 6204-RSH 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

$35.36

(exc. GST)

$38.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.36

*price indicative

RS Stock No.:
207-6478
Mfr. Part No.:
6204-RSH
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

6.55kN

Internal Clearance

CN

Dynamic Load Rating

13.5kN

Series

6204-RSH

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

10000rpm

Race Type

Plain

Flange Outside Diameter

47mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
BG

SKF Ball Bearing, 20mm ID, 47mm OD, 14mm Race Width, Cylindrical Bore Type - 6204-RSH


Looking for bearings that keep pace with breakneck speeds? Choose this deep-groove ball bearing from SKF. It's made of durable heat-treated steel to handle up to 10,000r/min without cracking under pressure. Thanks to the sheet metal cage, the spheres remain in place for prolonged service. Rest assured, this component takes the weight off your system's shoulders by supporting up to 13.5kN. You can put it to work in industrial moving parts like motors or conveyor systems.

Features & Benefits


• Integrated seal to keep dust and debris out

• Inside diameter of 20mm suits use in light and medium-duty machinery

• Race width of 14mm comfortably houses inner ball bearings while providing enough contact surface to mount safely

Applications


• Manufacturing equipment

• Packaging industry

• Automotive production

What are deep-groove ball bearings used for?


Deep-groove bearings like this one are a robust choice, selected for their higher load-carrying capacities.

Why should I choose an unlubricated bearing?


The right lubricant depends on load, temperatures and even the environment. Choosing unlubricated bearings and using the best grease for your setup is how to achieve the optimum performance from your bearing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy