FAG 1311-TVH 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 190-8319
- Mfr. Part No.:
- 1311-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$323.55
(exc. GST)
$355.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.55 |
*price indicative
- RS Stock No.:
- 190-8319
- Mfr. Part No.:
- 1311-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 17.9kN | |
| Dynamic Load Rating | 52kN | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 6100rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 17.9kN | ||
Dynamic Load Rating 52kN | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 6100rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 1311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2211-2RS-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1211-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1311 EKTN9 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 ETN9 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
