FAG 71812-TN 1 Row Ball Bearing - 60 mm ID, 78 mm OD 10 mm Race Width
- RS Stock No.:
- 187-9499
- Mfr. Part No.:
- 71812-TN
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$507.15
(exc. GST)
$557.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $507.15 |
| 5 - 9 | $492.93 |
| 10 + | $479.75 |
*price indicative
- RS Stock No.:
- 187-9499
- Mfr. Part No.:
- 71812-TN
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 78mm | |
| Race Width | 10mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 12.8kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 12.3kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 10500rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 78mm | ||
Race Width 10mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 12.8kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 12.3kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 10500rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously
Moderate to high axial loads are present on one side
Rigid axial guidance is required
The bearing arrangement must be axially clearance-free or preloaded
High speeds are required under higher radial and axial loads
The bearing arrangement is to run quietly in addition to meeting the requirements stated above
Related links
- FAG 71808-TN 1 Row Ball Bearing - 40 mm ID, 52 mm OD 7 mm Race Width
- FAG 71809-TN 1 Row Ball Bearing - 45 mm ID, 58 mm OD 7 mm Race Width
- FAG 71811-TN 1 Row Ball Bearing - 55 mm ID, 72 mm OD 9 mm Race Width
- FAG 61812-2RSR 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-2RZ-Y 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-Y 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-Y-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- FAG 7212-B-XL-TVP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
