FAG 7212-B-XL-TVP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- RS Stock No.:
- 187-9524
- Mfr. Part No.:
- 7212-B-XL-TVP
- Brand:
- FAG
Add 13 more to save $85.54
View bulk pricing optionsSubtotal (1 unit)*
$234.75
(exc. GST)
$258.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $234.75 | - |
| 13 - 24 | $228.17 | $85.54 |
| 25 + | $222.08 | $316.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-9524
- Mfr. Part No.:
- 7212-B-XL-TVP
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Polyamide | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 45kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 59kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 78300rpm | |
| Better World Product | Yes | |
| Race Type | Plain | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Polyamide | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 45kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 59kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 78300rpm | ||
Better World Product Yes | ||
Race Type Plain | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2600497
- Mfr. Part No. 7212-B-XL-TVP-UO
- RS Stock No. 1741046
- Mfr. Part No. 7305-B-XL-TVP
- RS Stock No. 2600501
- Mfr. Part No. 7309-B-XL-TVP-UA
- RS Stock No. 2600499
- Mfr. Part No. 7305-B-XL-TVP-UO
Related links
- FAG 7212-B-XL-TVP-UO 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- FAG 7310-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7312-B-XL-TVP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7212 BECBP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BEGAP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBJ 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BEP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width












