FAG 6313-C-2HRS 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 174-1034
- Mfr. Part No.:
- 6313-C-2HRS
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$381.04
(exc. GST)
$419.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $381.04 | - |
| 13 - 24 | $373.57 | 1% |
| 25 + | $363.46 | 4% |
*price indicative
- RS Stock No.:
- 174-1034
- Mfr. Part No.:
- 6313-C-2HRS
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 60kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 100kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 3050rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 60kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 100kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 3050rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
The FAG Ball Bearing has a plain race type with width of 33mm and deep groove type of ball bearing .
Number of Rows: 1
Related links
- FAG 6313-C-2HRS-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-2Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-2Z-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-Z-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
