FAG 6313-C-2Z-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$321.85

(exc. GST)

$354.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$321.85-
13 - 24$315.541%
25 +$306.934%

*price indicative

RS Stock No.:
174-1035
Mfr. Part No.:
6313-C-2Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

60kN

Internal Clearance

C3

Dynamic Load Rating

101kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

6200rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler Deep Groove Ball Bearing, 65mm Inside Diameter, 140mm Outside Diameter - 6313-C-2Z-C3


This deep groove ball bearing is designed for efficient performance in various mechanical applications. With an inside diameter of 65mm and an outside diameter of 140mm, this single row ball bearing is suitable for high load capacity requirements. Its robust construction features a steel body and shielded design, ensuring durability and reliability in demanding environments.

Features & Benefits


• Sealed on both sides to prevent contamination

• Designed with bearing clearance C3 for increased performance

• Steel sheet metal cage enhances structural integrity

• Cylindrical bore type promotes easy installation

• Single row configuration optimises space efficiency

Applications


• Used in automation systems to support rotating elements

• Ideal for electric motors requiring consistent performance

• Suitable for mechanical assemblies in manufacturing processes

• Can be applied in conveyor systems for smooth operation

What load capacities should be considered when selecting bearings for my applications?


With a static load rating of 60kN and a dynamic load rating of 101kN, selecting this bearing ensures your applications can handle substantial operational stresses, providing appropriate reliability under heavy loads.

How does the shielded design benefit the longevity of the bearing?


The shielded configuration prevents ingress of dirt and debris, which is crucial for maintaining proper function and extending the life of the bearing in industrial environments.

What types of mechanical systems are these bearings best suited for?


They excel in systems requiring minimal friction and robust support, making them ideal for various machinery in sectors such as automation, textiles, and food processing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy