FAG 6313-C-2HRS-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD

Subtotal (1 unit)*

$381.04

(exc. GST)

$419.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$381.04

*price indicative

RS Stock No.:
174-1032
Mfr. Part No.:
6313-C-2HRS-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

33mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

60kN

Dynamic Load Rating

100kN

Standards/Approvals

No

Bore Type

Parallel

Series

3 Medium

Limiting Speed

3050rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

The FAG Ball Bearing has a plain race type with width of 33mm and deep groove type of ball bearing .

Number of Rows: 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy