FAG 2201-2RS-TVH 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS Stock No.:
- 174-0964
- Mfr. Part No.:
- 2201-2RS-TVH
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$100.82
(exc. GST)
$110.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $100.82 |
| 13 - 24 | $98.04 |
| 25 + | $96.58 |
*price indicative
- RS Stock No.:
- 174-0964
- Mfr. Part No.:
- 2201-2RS-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 14mm | |
| Cage Material | Plastic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 1.27kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.7kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 14700rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 14mm | ||
Cage Material Plastic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 1.27kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.7kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 14700rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
Schaeffler 2 Light Series Ball Bearing, 12mm Inside Diameter, 32mm Outside Diameter - 2201-2RS-TVH
This ball bearing is a self-aligning component designed for optimal performance in various applications. It features an inside diameter of 12mm and an outside diameter of 32mm, aligning perfectly for effective load distribution. Built with sealed ends, this robust bearing is ideal for applications involving misalignment or dynamic conditions.
Features & Benefits
• Self-aligning design enhances operational reliability
• Sealed on both sides to prevent contamination
• Constructed from high-quality steel for durability
• Suitable for axial and radial loads to improve efficiency
• Dynamic load rating of 5.7 kN for heavy-duty tasks
• Dual-row configuration reduces friction and heat generation
Applications
• Used with automation systems requiring precise alignment
• Suitable for mechanical assemblies in the automotive industry
• Ideal for in electrical machinery
• Utilised in conveyor systems for improved performance
What is the advantage of using a self-aligning design?
The self-aligning design allows for adjustments to misalignment during operation, which helps reduce wear and tear while enhancing the overall longevity of the application.
How does the sealing arrangement impact the bearing's performance?
The dual sealing arrangement protects against contaminants, which increases the lifespan and reliability, making it suitable for demanding environments.
What are the benefits of using a steel construction for this component?
Steel construction provides strength and resistance to deformation under load, ensuring consistent performance even in high-stress conditions.
Can this bearing handle both dynamic and static loads effectively?
Yes, with a dynamic load rating of 5.7 kN and a static load rating of 1.27 kN, it is well-suited for handling varying load conditions efficiently.
Related links
- FAG 1201-TVH 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- RS PRO 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 2201 E-2RS1TN9 12 mm ID 2 Row Ball Bearing -, 32 mm OD
- SKF 2201 ETN9 12 mm ID 2 Row Self-Aligning Ball Bearing -, 32 mm OD
- FAG 2206-2RS-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 2212-2RS-TVH 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- FAG 2202-2RS-TVH 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 2205-2RS-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
