FAG 2212-2RS-TVH 60 mm ID 2 Row Ball Bearing -, 110 mm OD

Subtotal (1 unit)*

$271.77

(exc. GST)

$298.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.77

*price indicative

RS Stock No.:
190-8335
Mfr. Part No.:
2212-2RS-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

28mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Sealed

Number of Rows

2

Static Load Rating

11.5kN

Internal Clearance

CN

Dynamic Load Rating

30.5kN

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Limiting Speed

3450rpm

Bearing Type

Self-Aligning

Race Type

Plain

If there is skewing between the outer and inner ring (for the compensation of angular misalignments)

For bearing arrangements with high radial loads

For higher speeds on account of their point contact, than barrel roller bearings with line contact

Where bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy