SNR 2203EEG15 17 mm ID 2 Row Ball Bearing -, 40 mm OD

Subtotal (1 unit)*

$76.84

(exc. GST)

$84.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.84

*price indicative

RS Stock No.:
146-158
Mfr. Part No.:
2203EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

16mm

Cage Material

Polyamide

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

2.01kN

Dynamic Load Rating

7.9kN

Standards/Approvals

RoHS

Series

2200

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SNR Double row self aligning ball bearings offer robust performance with a dynamic load rating of 7.9 kN and a static load rating of 2.01 kN. They feature a fatigue limit load of 0.09 kN and a coefficient of 0.33. The static axial load coefficient is 2.03, while the lower and upper axial load coefficients are 1.94 and 2.99, respectively.

Self aligning ball bearing

Polyamide cage

Friction seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy