FAG 6210-C-2Z-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 137-1683
- Mfr. Part No.:
- 6210-C-2Z-C3
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.98
(exc. GST)
$63.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $57.98 |
| 13 - 24 | $56.40 |
| 25 + | $54.89 |
*price indicative
- RS Stock No.:
- 137-1683
- Mfr. Part No.:
- 6210-C-2Z-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24.2kN | |
| Dynamic Load Rating | 39kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 6210-C-2Z-C3 | |
| Limiting Speed | 9900rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 24.2kN | ||
Dynamic Load Rating 39kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 6210-C-2Z-C3 | ||
Limiting Speed 9900rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
Schaeffler 6210-C-2Z-C3 Series Ball Bearing, 50mm Bore Size, 90mm Outside Diameter - 6210-C-2Z-C3
This ball bearing is a single-row deep-groove radial component designed to support rotating shafts in medium-duty assemblies. It combines steel rolling elements and rings with a double-shielding arrangement to protect internal surfaces while allowing high-speed operation up to 9,900 r/min. Internal clearance is set to C3 to accommodate thermal expansion and shaft misalignment in running conditions.
Features and Benefits:
• 39 kN dynamic load rating for sustained radial forces
• 24.2 kN static load rating for high standstill loads
• Double shielding reduces contamination ingress and maintenance
• Steel cage improves load distribution and operational life
• C3 internal clearance compensates for thermal growth
• 24.2 kN static load rating for high standstill loads
• Double shielding reduces contamination ingress and maintenance
• Steel cage improves load distribution and operational life
• C3 internal clearance compensates for thermal growth
Applications
• Suitable for electric motor rotor support in Compact drives
• Used for conveyor-system radial guidance under load
• Ideal for gearbox intermediate-shaft support in machinery
• Can be used for pump-shaft bearings in continuous duty
• Used with rotating assemblies requiring high-speed capability
• Used for conveyor-system radial guidance under load
• Ideal for gearbox intermediate-shaft support in machinery
• Can be used for pump-shaft bearings in continuous duty
• Used with rotating assemblies requiring high-speed capability
What bore size does it accept?
The inner diameter accepts a 50 mm shaft.
What outer diameter should housings accommodate?
Housings must permit a 90 mm external diameter.
What material composes the rolling elements and races?
Both balls and raceways are manufactured from bearing steel.
How many rows of balls are present?
It contains a single row to support radial loads.
What is the specified limiting rotational speed?
The component is rated for operation up to 9,900 r/min.
Related links
- FAG 6210-C-2Z 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2HRS-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-HRS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-2HRS 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
