FAG 6004-C-2HRS-C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 137-1597
- Mfr. Part No.:
- 6004-C-2HRS-C3
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.27
(exc. GST)
$15.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $14.27 |
| 13 - 24 | $14.00 |
| 25 + | $13.61 |
*price indicative
- RS Stock No.:
- 137-1597
- Mfr. Part No.:
- 6004-C-2HRS-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10kN | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 15300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10kN | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 15300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler Deep Groove Ball Bearing, 20mm Inside Diameter, 42mm Outside Diameter - 6004-C-2HRS-C3
This deep groove ball bearing is designed for versatility and high performance, with a single row construction optimised for various applications. Featuring an inside diameter of 20mm and an outside diameter of 42mm, this cylindrical bore bearing is ideal for accommodating high radial loads. The design includes robust sealing arrangements on both sides, ensuring longevity and reliability under operational conditions.
Features & Benefits
• C3 clearance allows for enhanced operational performance
• Sealed on both sides to prevent contaminants from entering
• Constructed with steel for exceptional durability
• Supports high dynamic load rating of 10.6kN
• Optimised design reduces friction and improves efficiency
• Single row configuration enables smooth rotational movement
Applications
• Used with electric motors for efficient operation
• Employed in automation systems requiring precise motion
• Suitable for mechanical assemblies in various machinery
• Ideal for where space constraints exist
What load capacities does this bearing support?
The bearing accommodates a dynamic load rating of 10.6kN and a static load rating of 5kN, making it suitable for a variety of demanding applications.
How does the sealing arrangement impact performance?
The dual sealing arrangement helps keep dirt and moisture out, extending the lifespan and maintaining the performance of the bearing in challenging environments.
What materials are used in this bearing?
The components of this bearing, including the balls, cage, and housing, are made of high-quality steel to enhance durability and resistance to wear.
Related links
- FAG 6004-C-2HRS 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C-2Z-C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C-C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6302-C-2HRS-C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 6004-C-2Z-C3>V 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6204-C-2HRS-C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6304-C-2HRS-C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
