FAG 6004-C-2Z 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD

Get a bulk buy discount

Add 13 more to save $4.29

View bulk pricing options

Subtotal (1 unit)*

$11.98

(exc. GST)

$13.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$11.98-
13 - 24$11.65$4.29
25 +$11.32$16.50

*price indicative

RS Stock No.:
137-1601
Mfr. Part No.:
6004-C-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Cage Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

5000N

Dynamic Load Rating

10600N

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

23200rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Schaeffler 0 Extra Light Series Deep Groove Ball Bearing, 20mm Inside Diameter, 42mm Outside Diameter - 6004-C-2Z


This deep groove ball bearing is a high-quality, single-row component designed for reliable performance in various applications. With an inner diameter of 20mm and an outer diameter of 42mm, this bearing accommodates standard shaft sizes while providing robust support under radial loads. Its advanced sealing arrangement ensures longevity and effective operation in demanding environments.

Features & Benefits


• Designed for normal clearance, enhancing operational efficiency

• Non-contact shields on both sides reduce wear and tear

• Steel construction provides durability and high load capacity

• Low noise, maintenance-free operation ensures reliability

• Limits speed ratings suitable for various industrial applications

• Fatigue limit and static load ratings ensure longevity

Applications


• Utilised in electrical motors for enhanced efficiency

• Suitable for requiring dependable operation

• Employed in various machinery where space and load constraints exist

• Commonly found in conveyor systems for smooth operation

• Ideal for use in pumps and compressors needing reliable components

How does the sealing arrangement impact performance?


The non-contact shields on both sides prevent contamination while allowing for minimal friction, thus enhancing the overall efficiency and lifespan of the bearing.

What are the temperature limits for effective use?


The bearing operates effectively within a temperature range of -20°C to 120°C, making it versatile for various environmental conditions.

How does the radial load performance compare to other bearings?


With a dynamic load rating of 10,600N and a static load rating of 5,000N, it provides superior performance under high load conditions.

What advantages does the steel construction provide?


Steel construction offers enhanced durability, making it capable of withstanding heavier loads while providing resistance against wear and fatigue over time.

What factors affect the limiting and reference speeds?


Limiting speed is influenced by load, lubrication, and temperature, while reference speed ensures optimal operational efficiency under standard conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy