RS PRO 6004-2Z/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 188-3322
- Mfr. Part No.:
- 6004-2Z/C3
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save $2.21
View bulk pricing optionsSubtotal (1 unit)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 91 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.58 | - |
| 13 - 64 | $10.41 | $2.21 |
| 65 + | $8.57 | $130.65 |
*price indicative
- RS Stock No.:
- 188-3322
- Mfr. Part No.:
- 6004-2Z/C3
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5kN | |
| Dynamic Load Rating | 9.95N | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5kN | ||
Dynamic Load Rating 9.95N | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 19000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance
The RS PRO 6004-2Z/C3 20X42X12mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.
Other Information:
Why choose a sealed ball bearing?
sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Why choose a single row deep groove ball bearing?
This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
Deep Groove refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Features and Benefits
• Shielded
• Good radial load capacity
• Ideal for high speeds
• Long operating life
Applications
• Food and Beverage Industry
• Pharmaceutical
• Medical Industry
• Engines and Pumps
• Medical Industry
• Printing
Certifications
• EN certified
- RS Stock No. 2612593
Each (In a Pack of 5)
$6.924
Related links
- RS PRO 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z/C3GJN 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS PRO 6004-2RS/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C-2Z-C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS PRO 6004-2RS 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C-2Z-C3>V 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD











