Recently searched

    NMB 609ZZM3MTLY121 Single Row Deep Groove Ball Bearing- Both Sides Shielded 9mm I.D, 24mm O.D

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    $13.55

    (exc. GST)

    $14.91

    (inc. GST)

    Add to Basket
    Select or type quantity
    124 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 - 22$6.775$13.55
    24 - 98$6.68$13.36
    100 +$6.575$13.15

    **price indicative

    RS Stock No.:
    612-6079
    Mfr. Part No.:
    609ZZM3MTLY121
    Brand:
    NMB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NMB

    Inside Diameter

    9mm

    Outside Diameter

    24mm

    Race Width

    7mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Shielded

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    1.368kN

    Dynamic Load Rating

    3.297kN

    Bore Type

    Parallel

    Bearing Series

    0 Extra Light

    Race Type

    Plain

    Partial Bearing Code

    609

    Related links