NMB 609DDM5MTLY121 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- RS Stock No.:
- 138-607
- Mfr. Part No.:
- 609DDM5MTLY121
- Brand:
- NMB
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.64
(exc. GST)
$18.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 98 | $8.32 | $16.64 |
| 100 - 198 | $8.16 | $16.32 |
| 200 + | $8.06 | $16.12 |
*price indicative
- RS Stock No.:
- 138-607
- Mfr. Part No.:
- 609DDM5MTLY121
- Brand:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.368kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.297kN | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.368kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.297kN | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Related links
- NMB 609SSM3MTLY121 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- NMB 609ZZM3MTLY121 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- RS PRO 609-2RS 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- RS PRO 609-2Z 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- FAG 3802-B-2RSR-TVH-HLC 2 Row Ball Bearing - 15 mm ID, 24 mm OD 7 mm Race Width
- NSK 609DDU 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SNR 609ZZ 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SNR 609EE 1 Row Ball Bearing - 9 mm ID, 24 mm OD
