INA 3007-2RS 2 Row Ball Bearing - 35 mm ID, 62 mm OD 20 mm Race Width
- RS Stock No.:
- 137-1545
- Mfr. Part No.:
- 3007-2RS
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$166.64
(exc. GST)
$183.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $166.64 |
| 13 - 24 | $161.99 |
| 25 + | $157.66 |
*price indicative
- RS Stock No.:
- 137-1545
- Mfr. Part No.:
- 3007-2RS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 19.1kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 24kN | |
| Standards/Approvals | No | |
| Series | 3007 | |
| Bore Type | Parallel | |
| Limiting Speed | 6400rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 19.1kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 24kN | ||
Standards/Approvals No | ||
Series 3007 | ||
Bore Type Parallel | ||
Limiting Speed 6400rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Angular Contact Ball Bearings
INA from Schaeffler angular contact ball bearings have a double row design and lip seals on both sides.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise;• Sealed
Suffixes
2RS - Contact seals on both sides
INA
Related links
- FAG 3007-2Z 2 Row Ball Bearing - 35 mm ID, 62 mm OD 20 mm Race Width
- FAG 7007-B-XL-2RS-TVP 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- INA 3908-2RS 2 Row Angular Contact Ball Bearing - 40 mm ID, 62 mm OD 16 mm Race Width
- NTN 7007UADG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SNR 7007CVDUJ74 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NTN 7007UCG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- RS PRO 3206A-2RS 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS PRO 3305A-2RS 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
