RS Better World

FAG 7007-B-XL-2RS-TVP 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$398.91

(exc. GST)

$438.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$398.91-
5 - 9$387.792%
10 +$377.405%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-9494
Mfr. Part No.:
7007-B-XL-2RS-TVP
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Ball Material

Steel

Cage Material

Polyamide

Race Material

Steel

End Type

Sealed

Number of Rows

1

Contact Angle

40°

Static Load Rating

17.2kN

Internal Clearance

CN

Dynamic Load Rating

24.3kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Better World Product

Yes

Limiting Speed

6000rpm

Better World Claim

Extended Product Life, Saves Energy

Race Type

Plain

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE

Schaeffler 0 Extra Light Series Angular Contact Ball Bearing, 35mm Inside Diameter, 62mm Outside Diameter - 7007-B-XL-2RS-TVP


This angular contact ball bearing is ideal for precision applications in various industries. Designed for high performance, it features an inside diameter of 35mm and an outside diameter of 62mm, with a race width of 14mm. The bearing is classified as a single row angular contact type and incorporates sealing on both sides for enhanced durability and reliability.

Features & Benefits


• Constructed from steel for increased strength and longevity

• Sealed design prevents contamination and enhances lifespan

• High dynamic load rating of 24.3kN ensures robust performance

• Single row configuration allows for effective load distribution

• Designed with parallel bore type for easy installation

• Reliable performance in automation and mechanical applications

Applications


• Utilised in robotics for smooth movement and stability

• Employed in electronic equipment for precision operations

• Suitable for heavy machinery requiring durable components

• Used in conveyor systems for reliable transport functions

What load capacity can this bearing support in various applications?


With a static load rating of 17.2kN and a dynamic load rating of up to 24.3kN, this bearing can efficiently handle significant loads in both static and dynamic conditions, making it ideal for high-stress applications.

How does the sealing arrangement benefit the operational lifespan?


The dual sealing arrangement effectively blocks dirt and moisture from entering the bearing, significantly reducing wear and tear, thus enhancing the operational lifespan under challenging conditions.

What factors should be considered when installing this bearing?


It's crucial to ensure proper alignment during installation to prevent premature wear. Additionally, adequate lubrication should be applied based on operational speeds and load conditions to maintain optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy