FAG 3007-2Z 2 Row Ball Bearing - 35 mm ID, 62 mm OD 20 mm Race Width

Get a bulk buy discount

Add 13 more to save $88.79

View bulk pricing options

Subtotal (1 unit)*

$170.21

(exc. GST)

$187.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$170.21-
13 - 24$163.38$88.79
25 +$156.59$340.50

*price indicative

RS Stock No.:
190-8357
Mfr. Part No.:
3007-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

20mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

2

Static Load Rating

19.1kN

Internal Clearance

CN

Contact Angle

25°

Dynamic Load Rating

24kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

8800rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

The design envelope is not sufficient under high loads for a pair of single row angular contact ball bearings

High radial and axial loads are acting simultaneously

Tilting moments must also be supported

A relatively rigid bearing arrangement is required

The bearing arrangement is to run quietly in addition to meeting the requirements stated above

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy