NTN 7007UADG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- RS Stock No.:
- 700-403
- Mfr. Part No.:
- 7007UADG/GNP42
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-403
- Mfr. Part No.:
- 7007UADG/GNP42
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Static Load Rating | 13.9kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 21kN | |
| Series | 70 Series | |
| Limiting Speed | 33800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Static Load Rating 13.9kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 21kN | ||
Series 70 Series | ||
Limiting Speed 33800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing designed to excel in demanding applications. Engineered for durability and reliability, this bearing provides superior performance under load, making it Ideal for industries requiring precise movement and stability. With an internal diameter of 35 mm and an external diameter of 62 mm, it is suitable for various machinery configurations. Precision class P42 ensures minimal operational friction, while its robust construction accommodates both dynamic and static loads effectively, enhancing the overall lifespan and function of your machinery.
High precision angular contact design caters to exacting application requirements
Internal and external diameters of 35 mm and 62 mm provide versatile installation options
Optimised for dynamic load with a rating of 21,000,000 mN ensures reliability under heavy use
Static load rating of 13,900,000 mN allows for robust performance in stationary conditions
Operating temperatures range from a minimum of 253.15 °K to a maximum of 393.15 °K, ensuring versatility
Preload level of GN and a preload Value of 186,000 mN enhances operational stability
Achieves oil lubrication limit speed of 202,800 °/s for efficient performance
Dynamic axial rigidity of 122.4 N/μm and radial rigidity of 258.1 N/μm optimise load distribution
Designed with minimum fillet radii to fit into Compact spaces while maintaining strength
- RS Stock No. 0700404
- Mfr. Part No. 7007UCG/GNP42
Each
$513.06
- RS Stock No. 0699972
- Mfr. Part No. 7007CVDUJ74
Each
$1,026.13
- RS Stock No. 0706375
- Mfr. Part No. 7907UCG/GNP42
Each
$539.09
- RS Stock No. 0700405
- Mfr. Part No. 7008UADG/GNP42
Each
$635.60
Related links
- NTN 7007UCG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SNR 7007CVDUJ74 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 CDGB/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 ACD/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7007 ACDGB/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NSK 7007CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width









