NSK BSN3072DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 72 mm OD 38 mm Race Width

This image is representative of the product range

Subtotal (1 pair)*

$1,109.49

(exc. GST)

$1,220.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$1,109.49

*price indicative

RS Stock No.:
134-9100
Mfr. Part No.:
BSN3072DDUHP2BDT R BE4L5
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Screw Support Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

38mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

2

Static Load Rating

188kN

Internal Clearance

CN

Dynamic Load Rating

93.5kN

Bore Type

Parallel

Race Type

Plain

Ball Screw Support Bearings - BSN Series


The BSN series of ball screw support bearings are double row, angular contact thrust ball bearings, with a 60° contact angle. They are equivalent to two single row bearings in a back-to-back arrangement, with a single outer ring. Bearings are supplied ready to be mounted. They come greased with long life lithium soap grease, with synthetic hydrocarbon base oil. Under normal operating conditions, the bearings are greased for life. A relubrication groove on the outside surface of the outer ring allows the bearings to be relubricated during operation if necessary. The bearings are sealed on both sides. The low friction contact lip seal runs in a grove in the inner ring giving excellent sealing characteristics, while minimising torque and heat generation. Preload is set during manufacture so that the correct loading is achieved when the lock nut is tightened to the recommended torque.

BSN-DT Series


The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.

Features and Benefits


• 60° Contact angle enabling the bearings to support large axial forces

• Double row to support axial force in two directions

• Contact lip seal provides excellent sealing with low friction and heat generation

• Greased for life (under normal operating conditions)

Product Application Information


Ideal for use in machine tools.

Ball Screw Support Bearings


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy