NSK BSN3062DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 62 mm OD 56 mm Race Width
- RS Stock No.:
- 134-9099
- Mfr. Part No.:
- BSN3062DDUHP2BDT R BE4L5
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 pair)*
$1,051.07
(exc. GST)
$1,156.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $1,051.07 |
*price indicative
- RS Stock No.:
- 134-9099
- Mfr. Part No.:
- BSN3062DDUHP2BDT R BE4L5
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Product Type | Ball Screw Support Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 56mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 60° | |
| Internal Clearance | CN | |
| Static Load Rating | 111kN | |
| Dynamic Load Rating | 46.5kN | |
| Series | BSN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Product Type Ball Screw Support Bearing | ||
Outside Diameter 62mm | ||
Race Width 56mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 60° | ||
Internal Clearance CN | ||
Static Load Rating 111kN | ||
Dynamic Load Rating 46.5kN | ||
Series BSN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Angular Contact Ball | ||
Ball Screw Support Bearings - BSN Series
The BSN series of ball screw support bearings are double row, angular contact thrust ball bearings, with a 60° contact angle. They are equivalent to two single row bearings in a back-to-back arrangement, with a single outer ring. Bearings are supplied ready to be mounted. They come greased with long life lithium soap grease, with synthetic hydrocarbon base oil. Under normal operating conditions, the bearings are greased for life. A relubrication groove on the outside surface of the outer ring allows the bearings to be relubricated during operation if necessary. The bearings are sealed on both sides. The low friction contact lip seal runs in a grove in the inner ring giving excellent sealing characteristics, while minimising torque and heat generation. Preload is set during manufacture so that the correct loading is achieved when the lock nut is tightened to the recommended torque.
BSN-DT Series
The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.
Features and Benefits
• 60° Contact angle enabling the bearings to support large axial forces
• Double row to support axial force in two directions
• Contact lip seal provides excellent sealing with low friction and heat generation
• Greased for life (under normal operating conditions)
Product Application Information
Ideal for use in machine tools.
Ball Screw Support Bearings
Related links
- NSK BSF2068DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 20 mm ID, 68 mm OD 56 mm Race Width
- NSK BSF3080DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 80 mm OD 56 mm Race Width
- NSK BSN2557DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 25 mm ID, 57 mm OD 56 mm Race Width
- NSK BSF2575DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- NSK BSN3062DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 62 mm OD 28 mm Race Width
- NSK BSF1762DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 62 mm OD 25 mm Race Width
- NSK BSF1762DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 62 mm OD 50 mm Race Width
- NSK BSN1747DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
